+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | motor | |
Cable structure | 1x16mm2 | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | chainflex® CF300.UL.D | |
Core section | 16mm2 | |
Number of cores | 1 | |
Cable external diameter | 9.5mm | |
Rated voltage | 0.6kV/1kV | |
Shield structure | unshielded | |
CPR standard | no classification | |
Resistance to | most of oils, torsion, UV rays | |
Cable features | self-supporting | |
Kind of material | no flame propagation | |
Conform to the norm | DNV | |
Operating temperature | -35...90°C |