+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | motor | |
Cable structure | 5G10mm2 | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | chainflex® CF34.UL.D | |
Core section | 10mm2 | |
Number of cores | 5 | |
Cable external diameter | 19.5mm | |
Rated voltage | 0.6kV/1kV | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | most of oils, UV rays | |
Cable features | self-supporting | |
Kind of material | no flame propagation | |
Conform to the norm | DNV UL 10492 UL 21184 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -35...90°C |