+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF7300-000

Heat shrink sleeve; flexible; 3: 1; 43.1mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CF7300-000

Alternative designations: HF-17FRX4

TME Symbol:
CF7300-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
43.1mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
12.7mm
Operating temperature
-55...90°C
Shrinkage temperature
121°C
Wall thickness
3mm
Kind of material
difficult to inflame
Gross weight75 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CF7300-000
0 in TME stock
Net price for quantities from 3 pcs - 57.27 USDGross price for quantities from 3 pcs - 57.27 USD
Net price for quantities from 9 pcs - 52.22 USDGross price for quantities from 9 pcs - 52.22 USD
Net price for quantities from 15 pcs - 47.17 USDGross price for quantities from 15 pcs - 47.17 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.