+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF77.UL.03.04.INI

Wire: control cable; 4x0.34mm2; PUR; yellow; stranded; Cu; 6mm; none

Manufacturer: IGUS

Manufacturer part number:
CF77.UL.03.04.INI
TME Symbol:
CF77.UL.03.04.INI

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
4x0.34mm2
Wire insulation material
PUR
Insulation colour
yellow
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF77.UL.D
Core section
0.34mm2
Number of cores
4
Cable external diameter
6mm
Rated voltage
0.3kV/0.5kV
Core marking
colours without colour repetition
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
coolant, mechanical stesses, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
DNV UL 10493 UL 20233
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...80°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight36.188 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF77.UL.03.04.INI
55 in TME stock
Net price for quantities from 1 m - 5.72 USDGross price for quantities from 1 m - 5.72 USD
Net price for quantities from 20 m - 5.14 USDGross price for quantities from 20 m - 5.14 USD
Net price for quantities from 50 m - 4.57 USDGross price for quantities from 50 m - 4.57 USD
Net price for quantities from 100 m - 4.00 USDGross price for quantities from 100 m - 4.00 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m