+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF77.UL.100.05.D

Wire: control cable; 5G10mm2; PUR; grey; stranded; Cu; 19mm

Manufacturer: IGUS

Manufacturer part number: -
TME Symbol:
CF77.UL.100.05.D

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
5G10mm2
Wire insulation material
PUR
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF77.UL.D
Core section
10mm2
Number of cores
5
Cable external diameter
19mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Resistance to
coolant, mechanical stesses, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 11323 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...80°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight724 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS
*
CF77.UL.100.05.D
Product withdrawn from the offer
Use the specification table below to search for similar products