+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF880.10.25

Wire: control cable; 25G1mm2; PVC; black; stranded; Cu; 16mm; 5÷70°C

Manufacturer: IGUS

Manufacturer part number:
CF880.10.25
TME Symbol:
CF880.10.25

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
25G1mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF880
Core section
1mm2
Number of cores
25
Cable external diameter
16mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2464 UL 11008
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight471 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF880.10.25
0 in TME stock
Net price for quantities from 1 m - 18.17 USDGross price for quantities from 1 m - 18.17 USD
Net price for quantities from 20 m - 16.35 USDGross price for quantities from 20 m - 16.35 USD
Net price for quantities from 50 m - 14.54 USDGross price for quantities from 50 m - 14.54 USD
Net price for quantities from 100 m - 12.72 USDGross price for quantities from 100 m - 12.72 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m