+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF885.60.01

Wire: motor; 1x6mm2; PVC; orange; stranded; Cu; chainflex® CF885

Manufacturer: IGUS

Manufacturer part number:
CF885.60.01
TME Symbol:
CF885.60.01

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
1x6mm2
Wire insulation material
PVC
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF885
Core section
6mm2
Number of cores
1
Cable external diameter
8mm
Rated voltage
0.6kV/1kV
Core marking
black, numbered
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10107
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • power chain
Gross weight97 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF885.60.01
0 in TME stock
Net price for quantities from 1 m - 4.40 USDGross price for quantities from 1 m - 4.40 USD
Net price for quantities from 20 m - 3.96 USDGross price for quantities from 20 m - 3.96 USD
Net price for quantities from 50 m - 3.52 USDGross price for quantities from 50 m - 3.52 USD
Net price for quantities from 100 m - 3.08 USDGross price for quantities from 100 m - 3.08 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m