+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | motor | |
Manufacturer series | chainflex® CF886 | |
Cable structure | 4G4mm2 | |
Insulation colour | orange | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 13mm | |
Number of cores | 4 | |
Rated voltage | 0.6kV/1kV | |
Core section | 4mm2 | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable features | self-supporting | |
Kind of material | no flame propagation | |
Conform to the norm | UL 10492 UL 21179 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | 5...70°C |