+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | control cable | |
Cable structure | 3G0.5mm2 | |
Wire insulation material | PUR | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | chainflex® CF890 | |
Core section | 0.5mm2 | |
Number of cores | 3 | |
Cable external diameter | 6mm | |
Rated voltage | 0.3kV/0.5kV | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | most of oils, temperature | |
Cable features | self-supporting | |
Kind of material | no flame propagation | |
Conform to the norm | UL 11008 UL 20940 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -20...80°C |