+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFAK 18P1200

Sensor: capacitive; Range: 2÷15mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: BAUMER

Manufacturer part number:
CFAK 18P1200

Alternative designations: 11001670

TME Symbol:
CFAK18P1200

Specification

Manufacturer
BAUMER
Type of sensor
capacitive
Range
2...15mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
PBT
Overall length
63.5mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight70.7 g
Certificates
See other products in this category: Capacitive Sensors BAUMER,
*
CFAK 18P1200
2 in TME stock
Net price for quantities from 1 pcs - 245.70 USDGross price for quantities from 1 pcs - 245.70 USD
Net price for quantities from 5 pcs - 232.78 USDGross price for quantities from 5 pcs - 232.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.