+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB400W-24S24P

Converter: DC/DC; 400.8W; Uin: 24VDC; Uout: 24VDC; Iin: 120mA; THT


Manufacturer: CINCON

Manufacturer part number:
CFB400W-24S24P
TME Symbol:
CFB400W-24S24P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
400.8W
Input voltage
24V DC
Output voltage
24V DC
Input current
120mA
Output current
16.7A
Mounting
THT
Manufacturer series
CFB400W
Body dimensions
117x61x12.7mm
Efficiency
87%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 9...36V DC
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB400W-24S24P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 273.93 USDGross price for quantities from 1 pcs - 273.93 USD
Net price for quantities from 22 pcs - 265.08 USDGross price for quantities from 22 pcs - 265.08 USD
Net price for quantities from 100 pcs - 229.75 USDGross price for quantities from 100 pcs - 229.75 USD