+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 399.6W | |
Input voltage | 48V DC | |
Output voltage | 12V DC | |
Input current | 60mA | |
Output current | 33.3A | |
Mounting | THT | |
Manufacturer series | CFB400W | |
Body dimensions | 117x61x12.7mm | |
Efficiency | 88.5% | |
Operating temperature | -40...100°C | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | remote ON/OFF control |