+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB600-300S48N

Converter: DC/DC; 600W; Uin: 0.3kVDC; Uout: 48VDC; Iin: 10mA; THT


Manufacturer: CINCON

Manufacturer part number:
CFB600-300S48N
TME Symbol:
CFB600-300S48N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
600W
Input voltage
0.3kV DC
Output voltage
48V DC
Input current
10mA
Output current
12.5A
Mounting
THT
Manufacturer series
CFB600-300S
Body dimensions
117x61x12.7mm
Efficiency
91%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 180...425V DC
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600-300S48N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 303.08 USDGross price for quantities from 1 pcs - 303.08 USD
Net price for quantities from 10 pcs - 294.17 USDGross price for quantities from 10 pcs - 294.17 USD
Net price for quantities from 100 pcs - 231.77 USDGross price for quantities from 100 pcs - 231.77 USD