+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB600W-110S12P

Converter: DC/DC; 600W; Uin: 0.11kVDC; Uout: 12VDC; Iin: 25mA; THT


Manufacturer: CINCON

Manufacturer part number:
CFB600W-110S12P
TME Symbol:
CFB600W-110S12P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
600W
Input voltage
0.11kV DC
Output voltage
12V DC
Input current
25mA
Output current
50A
Mounting
THT
Manufacturer series
CFB600W-110S
Body dimensions
117x61x12.7mm
Efficiency
87%
Operating temperature
-40...100°C
Insulation voltage
2.25kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Supply voltage
  • 43...160V DC
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600W-110S12P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 283.62 USDGross price for quantities from 1 pcs - 283.62 USD
Net price for quantities from 10 pcs - 275.02 USDGross price for quantities from 10 pcs - 275.02 USD
Net price for quantities from 100 pcs - 223.47 USDGross price for quantities from 100 pcs - 223.47 USD