+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB6D12RED

Signaller: sound; bell; 12VDC; 95dB; CF; IP21; red; Ø152x63mm


Manufacturer: EATON ELECTRIC

Manufacturer part number:
CFB6D12RED

Alternative designations: 521301FULL-1301

TME Symbol:
CFB6D12RED

Specification

Manufacturer
EATON ELECTRIC
Type of signaller
sound
Signalling method
bell
Sound level
95dB
Manufacturer series
CF
IP rating
IP21
Operating temperature
-10...55°C
Colour
red
Body dimensions
Ø152x63mm
Body material
polycarbonate, steel
Supply voltage
  • 12V DC
Gross weight85 g
Certificates
EAN code4015081801374
See other products in this category: Sound Signalling Devices EATON ELECTRIC,
See other products from this series.:
*
CFB6D12RED
0 in TME stock
Net price for quantities from 1 pcs - 72.15 USDGross price for quantities from 1 pcs - 72.15 USD
Net price for quantities from 5 pcs - 67.07 USDGross price for quantities from 5 pcs - 67.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.