+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB750-300S12

Converter: DC/DC; 750W; Uin: 200÷425VDC; Uout: 12VDC; Iout: 62.5A


Manufacturer: CINCON

Manufacturer part number:
CFB750-300S12
TME Symbol:
CFB750-300S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.75kW
Input voltage
200...425V DC
Output voltage
12V DC
Output current
62.5A
Mounting
THT
Manufacturer series
CFB750-300
Body dimensions
116.8x61x12.7mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight241.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB750-300S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 342.47 USDGross price for quantities from 1 pcs - 342.47 USD
Net price for quantities from 5 pcs - 304.42 USDGross price for quantities from 5 pcs - 304.42 USD
Net price for quantities from 20 pcs - 275.89 USDGross price for quantities from 20 pcs - 275.89 USD
Net price for quantities from 100 pcs - 256.86 USDGross price for quantities from 100 pcs - 256.86 USD