+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB750-300S15

Converter: DC/DC; 750W; Uin: 200÷425VDC; Uout: 15VDC; Iout: 50A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB750-300S15
TME Symbol:
CFB750-300S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.75kW
Input voltage
200...425V DC
Output voltage
15V DC
Output current
50A
Mounting
THT
Manufacturer series
CFB750-300
Body dimensions
116.8x61x12.7mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB750-300S15
0 in TME stock
No. of pieces (Multiple of: 18)
Minimum order quantity: 18.
Multiple of: 18.
Net price for quantities from 18 pcs - 331.05 USDGross price for quantities from 18 pcs - 331.05 USD