+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB750-300S24

Converter: DC/DC; 750W; Uin: 200÷425VDC; Uout: 24VDC; Iout: 31.2A


Manufacturer: CINCON

Manufacturer part number:
CFB750-300S24
TME Symbol:
CFB750-300S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.75kW
Input voltage
200...425V DC
Output voltage
24V DC
Output current
31.2A
Mounting
THT
Manufacturer series
CFB750-300
Body dimensions
116.8x61x12.7mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB750-300S24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 331.05 USDGross price for quantities from 1 pcs - 331.05 USD
Net price for quantities from 25 pcs - 308.23 USDGross price for quantities from 25 pcs - 308.23 USD
Net price for quantities from 36 pcs - 285.40 USDGross price for quantities from 36 pcs - 285.40 USD
Net price for quantities from 50 pcs - 237.83 USDGross price for quantities from 50 pcs - 237.83 USD