+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFB750-300S36N

Converter: DC/DC; 748.8W; Uin: 0.3kVDC; Uout: 36VDC; Iin: 10mA; THT


Manufacturer: CINCON

Manufacturer part number:
CFB750-300S36N
TME Symbol:
CFB750-300S36N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
748.8W
Input voltage
0.3kV DC
Output voltage
36V DC
Input current
10mA
Output current
20.8A
Mounting
THT
Manufacturer series
CFB750-300S
Body dimensions
117x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 200...425V DC
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB750-300S36N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 332.97 USDGross price for quantities from 1 pcs - 332.97 USD
Net price for quantities from 10 pcs - 323.45 USDGross price for quantities from 10 pcs - 323.45 USD
Net price for quantities from 100 pcs - 247.35 USDGross price for quantities from 100 pcs - 247.35 USD