+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFCLEAN1.02.04

Wire: control cable; chainflex® CFCLEAN1; 4x0.25mm2; white; 3.5mm

Manufacturer: IGUS

Manufacturer part number:
CFCLEAN1.02.04
TME Symbol:
CFCLEAN1.02.04

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CFCLEAN1
Cable structure
4x0.25mm2
Insulation colour
white
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Cable external diameter
3.5mm
Number of cores
4
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
abrasion
Conform to the norm
UL 22417
Information
The UL Label and Mark on full factory packaging only
Braid material
teflon foil
Operating temperature
-25...90°C
Cable application
  • medical applications
  • power chain
Cable features
  • elastic
  • self-supporting
Gross weight25.69 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN1.02.04
0 in TME stock
Net price for quantities from 1 m - 34.21 USDGross price for quantities from 1 m - 34.21 USD
Net price for quantities from 20 m - 30.79 USDGross price for quantities from 20 m - 30.79 USD
Net price for quantities from 50 m - 27.37 USDGross price for quantities from 50 m - 27.37 USD
Net price for quantities from 100 m - 23.95 USDGross price for quantities from 100 m - 23.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.