+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | control cable | |
Manufacturer series | chainflex® CFCLEAN1 | |
Cable structure | 4G0.75mm2 | |
Insulation colour | white | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | shielded, tinned copper braid | |
Cable external diameter | 5mm | |
Number of cores | 4 | |
Rated voltage | 0.3kV | |
Core section | 0.75mm2 | |
Core marking | white, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | abrasion | |
Conform to the norm | UL 22417 | |
Information | The UL Label and Mark on full factory packaging only | |
Braid material | teflon foil | |
Operating temperature | -25...90°C |