+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM-5010C-135-215

Fan: DC; axial; 12VDC; 50x50x10.5mm; 12.78m3/h; 21.5dBA; slide

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CFM-5010C-135-215
TME Symbol:
CFM-5010C-135-215

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
axial
Operating voltage
10.8...13.2V DC
Fan dimensions
50x50x10.5mm
Power consumption
0.48W
Current rating
40mA
Fan efficiency
12.78m3/h
Noise level
21.5dBA
Kind of Bearing
slide
Rotational rate/speed
3500rpm
Manufacturer series
CFM-50C
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Storage time
40000h
Supply voltage
  • 12V DC
Additional functions
  • autorestart
  • protection against reverse connection of power supply
Gross weight18 g
Certificates
See other products in this category: DC12V Fans Same Sky®,
See other products from this series.:
*
CFM-5010C-135-215
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 600.
Multiplicity: 1.
Product for special order