+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 10.8...13.2V DC | |
Fan dimensions | 60x60x10.5mm | |
Power consumption | 0.48W | |
Current rating | 40mA | |
Fan efficiency | 18.06m3/h | |
Noise level | 21.5dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 3000rpm | |
Manufacturer series | CFM-60B | |
Min. insulation resistance | 10MΩ | |
Impeller material | plastic | |
Enclosure material | PBT | |
Leads | leads x2 | |
Lead length | 0.3m | |
Operating temperature | -10...70°C | |
Flammability rating | UL94V-0 | |
Additional functions | protection against reverse connection of power supply | |
Fan motor | brushless DC | |
Storage time | 70000h |