+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM-6010C-130-215

Fan: DC; axial; 12VDC; 60x60x10.5mm; 18.06m3/h; 21.5dBA; slide

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CFM-6010C-130-215
TME Symbol:
CFM-6010C-130-215

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
axial
Operating voltage
10.8...13.2V DC
Fan dimensions
60x60x10.5mm
Power consumption
0.48W
Current rating
40mA
Fan efficiency
18.06m3/h
Noise level
21.5dBA
Kind of Bearing
slide
Rotational rate/speed
3000rpm
Manufacturer series
CFM-60C
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
protection against reverse connection of power supply
Fan motor
brushless DC
Storage time
40000h
Supply voltage
  • 12V DC
Gross weight26.62 g
Certificates
See other products in this category: DC12V Fans Same Sky®,
See other products from this series.:
*
CFM-6010C-130-215
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 540.
Multiplicity: 1.
Product for special order