+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM-6020B-270-410

Fan: DC; axial; 21.6÷26.4VDC; 60x60x20mm; 61.92m3/h; 41dBA; ball

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CFM-6020B-270-410
TME Symbol:
CFM-6020B-270-410

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
axial
Operating voltage
24V DC
Fan dimensions
60x60x20mm
Power consumption
6.48W
Current rating
0.27A
Fan efficiency
61.92m3/h
Noise level
41dBA
Kind of Bearing
ball
Rotational rate/speed
7000rpm
Manufacturer series
CFM-60B
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Supply voltage
  • 21.6...26.4V DC
Gross weight49.11 g
Certificates
See other products in this category: DC24V Fans Same Sky®,
See other products from this series.:
*
CFM-6020B-270-410
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 504.
Multiplicity: 1.
Product for special order