+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM-8038BF-445-401

Fan: DC; axial; 48VDC; 80x80x38mm; 63.48m3/h; 40.1dBA; ball; 4500rpm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CFM-8038BF-445-401
TME Symbol:
CFM-8038BF-445-401

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
axial
Operating voltage
43.2...52.8V DC
Fan dimensions
80x80x38mm
Power consumption
4.8W
Current rating
0.1A
Fan efficiency
63.48m3/h
Noise level
40.1dBA
Kind of Bearing
ball
Rotational rate/speed
4500rpm
Manufacturer series
CFM-80BF
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Storage time
70000h
Supply voltage
  • 48V DC
Additional functions
  • autorestart
  • protection against reverse connection of power supply
  • soft-start
Gross weight258.93 g
Certificates
See other products in this category: DC48V Fans Same Sky®,
See other products from this series.:
*
CFM-8038BF-445-401
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 504.
Multiplicity: 1.
Product for special order