+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM04S033-T

Power supply: switching; open; 4W; 120÷431VDC; 85÷305VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM04S033-T
TME Symbol:
CFM04S033-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
4W
Number of outputs
1
Output voltage
3.3V DC
Output current
1.2A
Operating temperature
-40...80°C
Efficiency
74%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
49.5x18x17.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM04S
Power consumption without load
<75mW
Switching frequency
43kHz
Insulation voltage
3kV
Supply voltage
  • 85...305V AC
  • 120...431V DC
Dimensions
Gross weight9.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM04S033-T
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 26 pcs - 7.72 USDGross price for quantities from 26 pcs - 7.72 USD
Net price for quantities from 40 pcs - 7.45 USDGross price for quantities from 40 pcs - 7.45 USD
Net price for quantities from 50 pcs - 7.31 USDGross price for quantities from 50 pcs - 7.31 USD
Net price for quantities from 60 pcs - 7.19 USDGross price for quantities from 60 pcs - 7.19 USD
Net price for quantities from 80 pcs - 7.01 USDGross price for quantities from 80 pcs - 7.01 USD
Net price for quantities from 100 pcs - 6.88 USDGross price for quantities from 100 pcs - 6.88 USD
Net price for quantities from 150 pcs - 6.65 USDGross price for quantities from 150 pcs - 6.65 USD
Net price for quantities from 250 pcs - 6.42 USDGross price for quantities from 250 pcs - 6.42 USD
Net price for quantities from 500 pcs - 6.17 USDGross price for quantities from 500 pcs - 6.17 USD
Packaging method by the manufacturer:Cardboard = 2 pcs