+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 6W | |
Number of outputs | 1 | |
Output voltage | 5V, 5V DC | |
Output current | 1.2A | |
Operating temperature | -40...80°C | |
Mounting | PCB | |
Efficiency | 78% | |
Body dimensions | 49.5x18.5x15mm | |
Electrical connection | terminal block | |
Manufacturer series | CFM06S | |
Insulation voltage | 3kV |