+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM130M120-P

Power supply: switching; open; 130W; 80÷264VAC; OUT: 1; 93%; CFM130M

Manufacturer: CINCON

Manufacturer part number:
CFM130M120-P
TME Symbol:
CFM130M120-P

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Efficiency
93%
Manufacturer series
CFM130M
Output voltage
12V
Supply voltage
  • 80...264V AC
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM130M120-P
0 in TME stock
Net price for quantities from 1 pcs - 71.52 USDGross price for quantities from 1 pcs - 71.52 USD
Net price for quantities from 10 pcs - 69.34 USDGross price for quantities from 10 pcs - 69.34 USD
Net price for quantities from 100 pcs - 56.34 USDGross price for quantities from 100 pcs - 56.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.