+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM130M240-C

Power supply: switching; open; 130W; 80÷264VAC; OUT: 1; 24VDC; 5.4A


Manufacturer: CINCON

Manufacturer part number:
CFM130M240-C
TME Symbol:
CFM130M240-C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
24V DC
Output current
5.4A
Operating temperature
-30...70°C
Efficiency
93%
Protection
short circuit protection SCP
Body dimensions
91.4x50.8x33mm
Electrical connection
connector with snap lock
Manufacturer series
CFM130M
Power consumption without load
<0.15W
Switching frequency
105kHz
Insulation voltage
4kV
Dimensions
3"x2"
Application
medical applications
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM130M240-C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.79 USDGross price for quantities from 1 pcs - 81.79 USD
Net price for quantities from 10 pcs - 77.12 USDGross price for quantities from 10 pcs - 77.12 USD
Net price for quantities from 25 pcs - 74.99 USDGross price for quantities from 25 pcs - 74.99 USD
Net price for quantities from 50 pcs - 71.58 USDGross price for quantities from 50 pcs - 71.58 USD
Net price for quantities from 100 pcs - 68.17 USDGross price for quantities from 100 pcs - 68.17 USD