+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM130M360-C

Power supply: switching; for building in,open; 130W; 80÷264VAC

Manufacturer: CINCON

Manufacturer part number:
CFM130M360-C
TME Symbol:
CFM130M360-C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
for building in, open
Power
130W
Number of outputs
1
Output voltage
36V, 36V DC
Output current
3.6A
Operating temperature
-30...70°C
Efficiency
94%
Body dimensions
91.4x64x34.5mm
Manufacturer series
CFM130M
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Gross weight218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM130M360-C
0 in TME stock
Net price for quantities from 1 pcs - 70.29 USDGross price for quantities from 1 pcs - 70.29 USD
Net price for quantities from 10 pcs - 68.17 USDGross price for quantities from 10 pcs - 68.17 USD
Net price for quantities from 100 pcs - 65.24 USDGross price for quantities from 100 pcs - 65.24 USD
No. of pieces (Multiplicity: 1)