+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.15kW | |
Number of outputs | 1 | |
Output voltage | 28V, 28V DC | |
Output current | 5.35A | |
Operating temperature | -30...80°C | |
Efficiency | 94% | |
Body dimensions | 116.8x50.8x34.6mm | |
Manufacturer series | CFM150S | |
Insulation voltage | 3kV |