+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM150S360

Power supply: switching; open; 120W; 80÷264VAC; OUT: 1; 36VDC; 3.33A


Manufacturer: CINCON

Manufacturer part number:
CFM150S360
TME Symbol:
CFM150S360

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.12kW
Number of outputs
1
Output voltage
36V DC
Output current
3.33A
Operating temperature
-30...80°C
Efficiency
94%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x32.6mm
Electrical connection
connector with snap lock
Manufacturer series
CFM150S
Power consumption without load
<0.15W
Switching frequency
115kHz
Insulation voltage
3kV
Dimensions
2"x4"
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Dimensions
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM150S360
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 58.72 USDGross price for quantities from 1 pcs - 58.72 USD
Net price for quantities from 10 pcs - 55.36 USDGross price for quantities from 10 pcs - 55.36 USD
Net price for quantities from 25 pcs - 52.61 USDGross price for quantities from 25 pcs - 52.61 USD
Net price for quantities from 50 pcs - 50.47 USDGross price for quantities from 50 pcs - 50.47 USD
Net price for quantities from 100 pcs - 46.80 USDGross price for quantities from 100 pcs - 46.80 USD