+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM202S120C

Power supply: switching; for building in; 200W; 12VDC; 15A; 2"x4"

Manufacturer: CINCON

Manufacturer part number:
CFM202S120C
TME Symbol:
CFM202S120C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
for building in
Power
0.2kW
Output voltage
12V DC
Output current
15A
Body dimensions
116.8x64x34.5mm
Dimensions
2"x4"
Manufacturer series
CFM202S
Operating temperature
-40...80°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
92%
Switching frequency
115kHz
Supply voltage
  • 90...264V AC
Dimensions
Gross weight314.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies CINCON,
See other products from this series.:
*
CFM202S120C
10 in TME stock
Net price for quantities from 1 pcs - 86.21 USDGross price for quantities from 1 pcs - 86.21 USD
Net price for quantities from 12 pcs - 83.67 USDGross price for quantities from 12 pcs - 83.67 USD
Net price for quantities from 18 pcs - 78.61 USDGross price for quantities from 18 pcs - 78.61 USD
Net price for quantities from 60 pcs - 73.53 USDGross price for quantities from 60 pcs - 73.53 USD
Net price for quantities from 102 pcs - 71.00 USDGross price for quantities from 102 pcs - 71.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs