+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.2kW | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 6.25A | |
Operating temperature | -40...80°C | |
Efficiency | 93% | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 101.6x50.8x33.3mm | |
Manufacturer series | CFM202S | |
Switching frequency | 115kHz | |
Dimensions | 2"x4" |