+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM202S560B

Power supply: switching; open; 200W; 90÷264VAC; OUT: 1; 56VDC; 2.67A


Manufacturer: CINCON

Manufacturer part number:
CFM202S560B
TME Symbol:
CFM202S560B

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.2kW
Number of outputs
1
Output voltage
56V DC
Output current
2.67A
Operating temperature
-40...80°C
Efficiency
94%
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
101.6x50.8x33.3mm
Manufacturer series
CFM202S
Switching frequency
115kHz
Dimensions
2"x4"
Supply voltage
  • 90...264V AC
Dimensions
Gross weight239.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM202S560B
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.82 USDGross price for quantities from 1 pcs - 79.82 USD
Net price for quantities from 10 pcs - 77.48 USDGross price for quantities from 10 pcs - 77.48 USD
Net price for quantities from 20 pcs - 72.77 USDGross price for quantities from 20 pcs - 72.77 USD
Net price for quantities from 60 pcs - 68.08 USDGross price for quantities from 60 pcs - 68.08 USD
Net price for quantities from 100 pcs - 61.98 USDGross price for quantities from 100 pcs - 61.98 USD
Packaging method by the manufacturer:
Tray = 10 pcs