+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM21S090-S

Power supply: switching; open; 21W; 90÷264VAC; OUT: 1; 9VDC; 2.3A


Manufacturer: CINCON

Manufacturer part number:
CFM21S090-S
TME Symbol:
CFM21S090-S

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
21W
Number of outputs
1
Output voltage
9V, 9V DC
Output current
2.3A
Operating temperature
-25...70°C
Efficiency
81%
Body dimensions
76.2x40.6x19.5mm
Electrical connection
terminal block
Manufacturer series
CFM21
Insulation voltage
5.656kV
Supply voltage
  • 90...264V AC
Gross weight67.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM21S090-S
5 in TME stock
Net price for quantities from 1 pcs - 23.57 USDGross price for quantities from 1 pcs - 23.57 USD
Net price for quantities from 10 pcs - 21.99 USDGross price for quantities from 10 pcs - 21.99 USD
Net price for quantities from 100 pcs - 20.53 USDGross price for quantities from 100 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.