+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 21W | |
Number of outputs | 1 | |
Output voltage | 12V, 12V DC | |
Output current | 1.7A | |
Operating temperature | -25...70°C | |
Efficiency | 83% | |
Body dimensions | 76.2x40.6x19.5mm | |
Electrical connection | terminal block | |
Manufacturer series | CFM21 | |
Insulation voltage | 5.656kV |