+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM25S120-T

Power supply: switching; open; 25W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM25S120-T
TME Symbol:
CFM25S120-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
25W
Number of outputs
1
Output voltage
12V, 12V DC
Output current
2.1A
Operating temperature
-30...70°C
Efficiency
84%
Body dimensions
70.5x27.9x23mm
Electrical connection
terminal block
Manufacturer series
CFM25S
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM25S120-T
0 in TME stock
Net price for quantities from 1 pcs - 17.53 USDGross price for quantities from 1 pcs - 17.53 USD
Net price for quantities from 10 pcs - 16.33 USDGross price for quantities from 10 pcs - 16.33 USD
Net price for quantities from 100 pcs - 15.13 USDGross price for quantities from 100 pcs - 15.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.