+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM260S240B

Power supply: switching; open; 220/260W; 80÷264VAC; OUT: 1; 24VDC


Manufacturer: CINCON

Manufacturer part number:
CFM260S240B
TME Symbol:
CFM260S240B

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
220/260W
Number of outputs
1
Output voltage
24V DC
Output current
7.92A
Operating temperature
-30...80°C
Efficiency
93.5%
Protection
overheating OTP, short circuit protection SCP
Body dimensions
116.8x50.8x38.6mm
Electrical connection
connector with snap lock
Manufacturer series
CFM260S
Additional functions
auxiliary DC output 12V/300mA
Power consumption without load
<0.2W
Switching frequency
100kHz
Insulation voltage
3kV
Dimensions
2"x4"
Application
Operating Altitude 5000m
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight277.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM260S240B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.76 USDGross price for quantities from 1 pcs - 98.76 USD
Net price for quantities from 5 pcs - 90.97 USDGross price for quantities from 5 pcs - 90.97 USD
Net price for quantities from 10 pcs - 80.57 USDGross price for quantities from 10 pcs - 80.57 USD
Net price for quantities from 100 pcs - 72.77 USDGross price for quantities from 100 pcs - 72.77 USD
Packaging method by the manufacturer:Tray = 10 pcs