+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM300M360

Power supply: switching; open; 300W; 90÷264VAC; OUT: 1; 36VDC; 8.34A

Manufacturer: CINCON

Manufacturer part number:
CFM300M360
TME Symbol:
CFM300M360

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
300W
Number of outputs
1
Output voltage
36V, 36V DC
Output current
8.34A
Operating temperature
-40...80°C
Efficiency
93.5%
Body dimensions
127x76.2x36.1mm
Electrical connection
terminal block
Manufacturer series
CFM300M
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
Additional functions
  • active PFC
  • PFC
Gross weight420 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM300M360
0 in TME stock
Net price for quantities from 1 pcs - 135.25 USDGross price for quantities from 1 pcs - 135.25 USD
Net price for quantities from 10 pcs - 131.14 USDGross price for quantities from 10 pcs - 131.14 USD
Net price for quantities from 100 pcs - 108.06 USDGross price for quantities from 100 pcs - 108.06 USD
No. of pieces (Multiplicity: 1)