+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM300M480

Power supply: switching; open; 300W; 90÷264VAC; OUT: 1; 6.25A; 94%

Manufacturer: CINCON

Manufacturer part number:
CFM300M480
TME Symbol:
CFM300M480

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
300W
Number of outputs
1
Output current
6.25A
Operating temperature
-40...80°C
Efficiency
94%
Body dimensions
127x76.2x36.1mm
Electrical connection
terminal block
Manufacturer series
CFM300M
Insulation voltage
4kV
Output voltage
48V
Supply voltage
  • 90...264V AC
Additional functions
  • active PFC
  • PFC
Gross weight420 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM300M480
0 in TME stock
Net price for quantities from 1 pcs - 135.86 USDGross price for quantities from 1 pcs - 135.86 USD
Net price for quantities from 10 pcs - 131.74 USDGross price for quantities from 10 pcs - 131.74 USD
Net price for quantities from 100 pcs - 108.06 USDGross price for quantities from 100 pcs - 108.06 USD
No. of pieces (Multiplicity: 1)