+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | AC/DC, open | |
Power | 300W | |
Number of outputs | 1 | |
Output current | 8.34A | |
Operating temperature | -40...80°C | |
Efficiency | 93.5% | |
Body dimensions | 136x88x40.4mm | |
Electrical connection | terminal block | |
Manufacturer series | CFM300S | |
Insulation voltage | 3kV | |
Output voltage | 36V |