+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM36SB120-T

Power supply: switching; open; 36W; 120÷370VDC; 90÷264VAC; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CFM36SB120-T
TME Symbol:
CFM36SB120-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
36W
Number of outputs
1
Output voltage
12V DC
Output current
3A
Operating temperature
-40...85°C
Efficiency
88%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x38.1x27.94mm
Electrical connection
connector with snap lock
Manufacturer series
CFM36S
Power consumption without load
<0.1W
Switching frequency
65kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight67.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM36SB120-T
0 in TME stock
Net price for quantities from 1 pcs - 21.34 USDGross price for quantities from 1 pcs - 21.34 USD
Net price for quantities from 5 pcs - 19.50 USDGross price for quantities from 5 pcs - 19.50 USD
Net price for quantities from 10 pcs - 18.76 USDGross price for quantities from 10 pcs - 18.76 USD
Net price for quantities from 25 pcs - 17.99 USDGross price for quantities from 25 pcs - 17.99 USD
Net price for quantities from 50 pcs - 17.35 USDGross price for quantities from 50 pcs - 17.35 USD
Net price for quantities from 100 pcs - 16.74 USDGross price for quantities from 100 pcs - 16.74 USD
Net price for quantities from 250 pcs - 16.12 USDGross price for quantities from 250 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.