+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 40W | |
Number of outputs | 1 | |
Output voltage | 9V, 9V DC | |
Output current | 4.45A | |
Operating temperature | -20...70°C | |
Efficiency | 84% | |
Body dimensions | 76.2x50.8x23.1mm | |
Electrical connection | terminal block | |
Manufacturer series | CFM40M | |
Insulation voltage | 5.656kV |