+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM40M240

Power supply: switching; open; 40W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM40M240
TME Symbol:
CFM40M240

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
24V DC
Output current
1.67A
Operating temperature
-20...70°C
Efficiency
88%
Protection
short circuit protection SCP
Body dimensions
76.2x50.8x23.1mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
CFM40M
Power consumption without load
<0.3W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
3"x2"
Application
medical applications
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40M240
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.29 USDGross price for quantities from 1 pcs - 34.29 USD
Net price for quantities from 10 pcs - 32.33 USDGross price for quantities from 10 pcs - 32.33 USD
Net price for quantities from 25 pcs - 31.25 USDGross price for quantities from 25 pcs - 31.25 USD
Net price for quantities from 50 pcs - 30.18 USDGross price for quantities from 50 pcs - 30.18 USD
Net price for quantities from 100 pcs - 28.57 USDGross price for quantities from 100 pcs - 28.57 USD