+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM40S150-CA

Power supply: switching; AC/DC,open; 40W; 90÷264VAC; OUT: 1; 2.67A


Manufacturer: CINCON

Manufacturer part number:
CFM40S150-CA
TME Symbol:
CFM40S150-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
40W
Number of outputs
1
Output current
2.67A
Operating temperature
0...70°C
Efficiency
85%
Body dimensions
117x62x40mm
Electrical connection
terminal block
Manufacturer series
CFM40S
Insulation voltage
4.242kV
Output voltage
15V
Supply voltage
  • 90...264V AC
Gross weight210 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40S150-CA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.54 USDGross price for quantities from 1 pcs - 53.54 USD
Net price for quantities from 10 pcs - 51.92 USDGross price for quantities from 10 pcs - 51.92 USD
Net price for quantities from 100 pcs - 42.50 USDGross price for quantities from 100 pcs - 42.50 USD