+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM40S150

Power supply: switching; open; 40W; 90÷264VAC; OUT: 1; 15VDC; 2.67A


Manufacturer: CINCON

Manufacturer part number:
CFM40S150
TME Symbol:
CFM40S150

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
15V, 15V DC
Output current
2.67A
Operating temperature
0...70°C
Mounting
THT
Efficiency
85%
Body dimensions
101.6x50.8x30.5mm
Electrical connection
terminal block
Manufacturer series
CFM40S
Insulation voltage
4.242kV
Supply voltage
  • 90...264V AC
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40S150
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.25 USDGross price for quantities from 1 pcs - 28.25 USD
Net price for quantities from 10 pcs - 26.34 USDGross price for quantities from 10 pcs - 26.34 USD
Net price for quantities from 100 pcs - 23.74 USDGross price for quantities from 100 pcs - 23.74 USD
Net price for quantities from 250 pcs - 22.70 USDGross price for quantities from 250 pcs - 22.70 USD