+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM40S300

Power supply: switching; open; 40W; 90÷264VAC; OUT: 1; 30VDC; 1.33A


Manufacturer: CINCON

Manufacturer part number:
CFM40S300
TME Symbol:
CFM40S300

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
30V, 30V DC
Output current
1.33A
Operating temperature
0...70°C
Mounting
THT
Efficiency
86%
Body dimensions
101.6x50.8x30.5mm
Electrical connection
terminal block
Manufacturer series
CFM40S
Insulation voltage
4.242kV
Supply voltage
  • 90...264V AC
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM40S300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.01 USDGross price for quantities from 1 pcs - 28.01 USD
Net price for quantities from 10 pcs - 25.78 USDGross price for quantities from 10 pcs - 25.78 USD
Net price for quantities from 100 pcs - 23.37 USDGross price for quantities from 100 pcs - 23.37 USD