+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM500S120-PC

Power supply: switching; open; 500W; 80÷264VAC; OUT: 1; 12VDC; 25A


Manufacturer: CINCON

Manufacturer part number:
CFM500S120-PC
TME Symbol:
CFM500S120-PC

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.5kW
Number of outputs
1
Output voltage
12V DC
Output current
25A
Operating temperature
-40...85°C
Efficiency
92.5%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x39.1mm
Electrical connection
connector with snap lock
Manufacturer series
CFM500S
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
5"x3"
Supply voltage
  • 80...264V AC
Additional functions
  • 5V standby
  • auxiliary DC output 12V/500mA
  • parallel function
Dimensions
Gross weight565.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON
*
CFM500S120-PC
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.